PanduitFSD78-8-DSteckverbinderanschlüsse
Ferrules Terminal 16AWG Copper Black M 14.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 14.5 | |
| 4 | |
| Black | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal FSD78-8-D wire terminal from Panduit. Its wire is 16 AWG. This product is 14.5 mm long and 4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

