PanduitFSD80-12-DSteckverbinderanschlüsse
Ferrules Terminal 14AWG Copper Blue M 19mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 19 | |
| 4.8 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal FSD80-12-D wire terminal from Panduit. This product is 19 mm long and 4.8 mm. Its wire is 14 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

