PanduitFSD82-12-CSteckverbinderanschlüsse
Ferrules Terminal 10AWG Copper Yellow M 20mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 10 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 20 | |
| 6.8 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal FSD82-12-C wire terminal from Panduit. Its wire is 10 AWG. This product is 20 mm long and 6.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

