PanduitFSD84-18-CSteckverbinderanschlüsse
Ferrules Terminal 6AWG Copper Blue 29mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 6 | |
| 105 | |
| Polypropylene | |
| Bag | |
| 29 | |
| 9.6 | |
| Blue | |
| Cable Mount |
Look no further than the ferrules terminal FSD84-18-C wire terminal from Panduit for applications requiring terminal connections. This product is 29 mm long and 9.6 mm. Its wire is 6 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

