| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Force Sensor | |
| IC | |
| 1500g | |
| 20 | |
| 150 | |
| 5000 | |
| 10 | |
| -40 | |
| 85 | |
| ±0.5 |
Never worry about not being able to sense physical changes again by implementing this FSG15N1A specialized sensor from Honeywell. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

