SamtecFSI-120-06-LTL-D-ABSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Board Stacker HDR 40 POS 1mm Solder ST SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20.76 | |
| 10.28 | |
| 6.89 | |
| Surface Mount |
As an added safety precaution, the one piece board stacker FSI-120-06-LTL-D-AB header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.76 mm long, 6.89 mm tall and 10.28 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FSI-120-06-LTL-D-AB is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

