SamtecFSI-140-03-G-D-E-ADSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Board Stacker HDR 80 POS 1mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| One Piece Board Stacker | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 2.8/Contact | |
| 311VDC|220VAC | |
| -55 | |
| 125 | |
| Tube | |
| 62.1 | |
| 10.04 | |
| 4.4 | |
| Surface Mount |
Mount this one piece board stacker FSI-140-03-G-D-E-AD header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FSI-140-03-G-D-E-AD is housed in liquid crystal polymer. This product is 62.1 mm long, 4.4 mm tall and 10.04 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

