HoneywellFSS015WNGBKraftsensor und Kraftmesszelle
Force Sensor IC 15N Force 0.1ms 12.5V
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Force Sensor | |
| IC | |
| 15N | |
| 20 | |
| 150 | |
| 0.1 | |
| 5000 | |
| 3.3 | |
| 10 | |
| 12.5 | |
| -40 | |
| 85 | |
| ±0.5 | |
| Tube |
Are you looking for a way to analyze a mechanical force? Then use this FSS015WNGB force sensor and load cell from Honeywell to convert that mechanical force into an electrical signal. This device has a minimum operating supply voltage of 3.3 V and a maximum of 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

