PanduitFTD80-13-TLSteckverbinderanschlüsse
Ferrules Terminal 14AWG Copper Blue 21.5mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14 | |
| 105 | |
| Plastic | |
| Bag | |
| 21.5 | |
| 7.5 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ferrules terminal FTD80-13-TL wire terminal from Panduit. This product is 21.5 mm long and 7.5 mm. Its wire is 14 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

