SamtecFTM-110-03-F-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 1mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 10 | |
| 5.21 | |
| 3.18 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded FTM-110-03-F-DV header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTM-110-03-F-DV is housed in black liquid crystal polymer. This product is 10 mm long, 3.18 mm tall and 5.21 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

