SamtecFTMH-108-02-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 1mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 302VDC|270VAC | |
| -55 | |
| 125 | |
| Tube | |
| 8 | |
| 5.21 | |
| 3.71 | |
| Surface Mount |
Mounting this unshrouded FTMH-108-02-L-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTMH-108-02-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 8 mm long, 3.71 mm tall and 5.21 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

