SamtecFTMH-124-03-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Terminal Strip HDR 48 POS 1mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro Terminal Strip | |
| HDR | |
| 48 | |
| 2 | |
| Solder | |
| 1 | |
| Right Angle | |
| 1 | |
| 3.1/Contact | |
| 302VDC|270VAC | |
| -55 | |
| 125 | |
| Tube | |
| 24 | |
| 8.14 | |
| 3.17 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Thanks to Samtec's unshrouded FTMH-124-03-L-DH header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1 mm. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 24 mm long, 3.17 mm tall and 8.14 mm deep. FTMH-124-03-L-DH is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

