SamtecFTR-103-02-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 3.81 | |
| 4.98 | |
| 6.38 | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded FTR-103-02-S-S connector from Samtec. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.1 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 3.81 mm long, 6.35 mm tall and 2.48 mm deep. FTR-103-02-S-S is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

