SamtecFTR-105-54-S-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube

Samtec's unshrouded FTR-105-54-S-D-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. FTR-105-54-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 6.35 mm long, 12.32 mm tall and 7.52 mm deep.

Import TariffMay apply to this part

101 Stück: morgen versandbereit

    Total204,64 €Price for 92

    • (92)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1629+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 101 Stück
      • Price: 2,2244 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.