SamtecFTR-125-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Tube

This unshrouded FTR-125-01-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTR-125-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 31.75 mm long, 9.65 mm tall and 7.52 mm deep.

Auf Lager: 5 Stück

Quantity Increments of 18 Minimum 18
  • Date Code:
    1623+
    Manufacturer Lead Time:
    2 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: 6,3132 €
    1. 18+6,3132 €
    2. 36+5,9658 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.