SamtecFTS-104-03-F-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

Use this unshrouded FTS-104-03-F-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. This product is 5.08 mm long, 2.51 mm tall and 3.42 mm deep. FTS-104-03-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 1,2095 €
    1. 1+1,2095 €
    2. 50+1,0529 €
    3. 100+0,8876 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.