SamtecFTS-105-01-F-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube

Mount this unshrouded FTS-105-01-F-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTS-105-01-F-DV is housed in black liquid crystal polymer. This product is 6.35 mm long, 4.32 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 3.898 Stück

Regional Inventory: 3.226

    Total95,25 €Price for 93

    3.226 auf Lager: morgen versandbereit

    • (93)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2334+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 3.226 Stück
      • Price: 1,0242 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 672 Stück
      • Price: 1,2138 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.