SamtecFTS-107-01-F-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 8.89 | |
| 5.84 | |
| 4.32 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded FTS-107-01-F-DV header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTS-107-01-F-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 8.89 mm long, 4.32 mm tall and 5.84 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

