SamtecFTS-110-01-L-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.7 | |
| 5.84 | |
| 4.32 | |
| Surface Mount |
Samtec's unshrouded FTS-110-01-L-DV-P-TR header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. FTS-110-01-L-DV-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 4.32 mm tall and 5.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

