SamtecFTS-110-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 5.84 | |
| 4.32 | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
Think of Samtec's unshrouded FTS-110-01-L-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 4.32 mm tall and 5.84 mm deep. FTS-110-01-L-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

