SamtecFTS-114-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 3.42 | |
| 3.91 | |
| 2.29 | |
| Through Hole |
Look no further than the unshrouded FTS-114-01-L-D header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 3.91 mm tall and 3.42 mm deep. It uses the solder termination method. FTS-114-01-L-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

