SamtecFTS-115-03-L-DV-A-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 19.05 | |
| 5.84 | |
| 2.92 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FTS-115-03-L-DV-A-P header connector from Samtec on your PCB today! This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.05 mm long, 2.92 mm tall and 5.84 mm deep. FTS-115-03-L-DV-A-P is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

