SamtecFTS-122-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 44 POS 1.27mm Solder ST Top Entry SMD Tube

This unshrouded FTS-122-01-L-DV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. FTS-122-01-L-DV is housed in black liquid crystal polymer. This product is 27.94 mm long, 4.32 mm tall and 5.84 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 155 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.