SamtecFTSH-102-01-F-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 2.54 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (Flash/1.27)um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded FTSH-102-01-F-DV header connector. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 2.54 mm long, 5.97 mm tall and 5.84 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FTSH-102-01-F-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

