SamtecFTSH-102-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Layer

Support physical configuration options for jumper posts by mounting this unshrouded FTSH-102-01-L-D-RA header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 2.54 mm long, 3.43 mm tall and 8.1 mm deep. FTSH-102-01-L-D-RA is housed in black liquid crystal polymer.

Auf Lager: 428 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.