SamtecFTSH-102-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 2.54 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Use this unshrouded FTSH-102-01-L-DV header connector from Samtec where IDC ribbon cables are used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-102-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 2.54 mm long, 5.97 mm tall and 5.84 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

