SamtecFTSH-102-04-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Layer | |
| 2.46 | |
| 9.06 | |
| 3.43 | |
| 2.29 | |
| Through Hole |
Look no further than the unshrouded FTSH-102-04-L-D-RA header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 3.43 mm tall and 8.86 mm deep. FTSH-102-04-L-D-RA is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

