SamtecFTSH-105-01-F-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 6.35 | |
| 10.89 | |
| 3.43 | |
| TIGER CLAW™ | |
| Contact Plating Thickness | (Flash/1.27)um |
| Surface Mount |
Use this unshrouded FTSH-105-01-F-DH connector from Samtec when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. FTSH-105-01-F-DH is housed in black liquid crystal polymer. This product is 6.35 mm long, 3.43 mm tall and 10.89 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

