SamtecFTSH-105-01-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Mounting this unshrouded FTSH-105-01-L-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-105-01-L-D is housed in black liquid crystal polymer. This product is 6.35 mm long, 5.56 mm tall and 3.43 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 24.172 Stück

Regional Inventory: 21.672

    Total86,31 €Price for 92

    21.672 auf Lager: morgen versandbereit

    • (92)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2504+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 21.672 Stück
      • Price: 0,9381 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.500 Stück
      • Price: 1,1506 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.