SamtecFTSH-105-04-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 6.35 | |
| 3.43 | |
| 6.32 | |
| 2.3 | |
| Through Hole |
Use this unshrouded FTSH-105-04-L-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTSH-105-04-L-D is housed in black liquid crystal polymer. This product is 6.35 mm long, 6.32 mm tall and 3.43 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

