SamtecFTSH-106-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 7.62 | |
| 5.84 | |
| 5.97 | |
| TIGER CLAW™ | |
| Surface Mount |
Thanks to Samtec's unshrouded FTSH-106-01-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.62 mm long, 5.97 mm tall and 5.84 mm deep. FTSH-106-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

