SamtecFTSH-106-04-F-DV-PSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Use this unshrouded FTSH-106-04-F-DV-P connector from Samtec when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.62 mm long, 6.73 mm tall and 5.84 mm deep. FTSH-106-04-F-DV-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 1 Stück

Quantity Increments of 76 Minimum 76
  • Date Code:
    1042+
    Manufacturer Lead Time:
    2 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: 1,6988 €
    1. 76+1,6988 €
    2. 152+1,4592 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.