SamtecFTSH-106-04-L-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Samtec's unshrouded FTSH-106-04-L-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.62 mm long, 3.43 mm tall and 8.86 mm deep. This connector has an operating temperature of -55 to 125 °C. FTSH-106-04-L-D-RA is housed in black liquid crystal polymer.

Auf Lager: 264 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.