SamtecFTSH-106-04-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 12 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 7.62 | |
| 11.65 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded FTSH-106-04-L-DH connector from Samtec. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-106-04-L-DH is housed in black liquid crystal polymer. This product is 7.62 mm long, 3.43 mm tall and 11.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

