SamtecFTSH-107-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Samtec's unshrouded FTSH-107-01-L-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-107-01-L-D-RA is housed in black liquid crystal polymer. This product is 8.89 mm long, 3.43 mm tall and 8.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

18 Stück: Versand in vsl. 3 Tagen

    Total2,71 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2208+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 18 Stück
      • Price: 2,7122 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.