SamtecFTSH-108-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 3.43 | |
| 5.56 | |
| 2.3 | |
| Through Hole |
Easily mount this unshrouded FTSH-108-01-L-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 5.56 mm tall and 3.43 mm deep. It uses the solder termination method. FTSH-108-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

