SamtecFTSH-110-01-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 12.7 | |
| 10.89 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Samtec's unshrouded FTSH-110-01-L-DH header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 3.43 mm tall and 10.89 mm deep. This connector has an operating temperature of -55 to 125 °C. FTSH-110-01-L-DH is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

