SamtecFTSH-110-02-L-DH-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 12.7 | |
| 9.75 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Think of Samtec's unshrouded FTSH-110-02-L-DH-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3.3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.7 mm long, 3.43 mm tall and 9.75 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-110-02-L-DH-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

