SamtecFTSH-113-01-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 26 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 16.51 | |
| 10.89 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Samtec brings you their unshrouded FTSH-113-01-L-DH header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a right angle body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. FTSH-113-01-L-DH is housed in black liquid crystal polymer. It uses the solder termination method. This product is 16.51 mm long, 3.43 mm tall and 10.89 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

