SamtecFTSH-115-01-L-DV-EJ-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 34.82 | |
| 5.84 | |
| 11.18 | |
| TIGER CLAW™ | |
| Surface Mount |
Think of Samtec's ejector FTSH-115-01-L-DV-EJ-P-TR header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. FTSH-115-01-L-DV-EJ-P-TR is housed in black liquid crystal polymer. This product is 34.82 mm long, 11.18 mm tall and 5.84 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

