SamtecFTSH-116-02-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tube | |
| 20.32 | |
| 9.75 | |
| 3.43 | |
| TIGER CLAW™ | |
| Surface Mount |
Reduce safety concerns with this unshrouded FTSH-116-02-L-DH header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 3.43 mm tall and 9.75 mm deep. FTSH-116-02-L-DH is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

