SamtecFTSH-116-04-L-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 32 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Use this unshrouded FTSH-116-04-L-D-RA connector from Samtec when board-to-board interconnects is required. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 3.43 mm tall and 8.86 mm deep. FTSH-116-04-L-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 213 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.