SamtecFW-09-04-G-D-354-138Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 18 POS 1.27mm Solder ST Top Entry Thru-Hole FLEX STACK™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 4 | |
| 4.2/Contact | |
| 280VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Layer | |
| 11.43 | |
| 3.43 | |
| 12.49 | |
| FLEX STACK™ | |
| Contact Plating Thickness | (0.254/1.27)um |
| 2.29 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's board stacker FW-09-04-G-D-354-138 header connector helps protect your equipment from accidental shortages. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. It uses the solder termination method. This product is 11.43 mm long, 12.49 mm tall and 3.42 mm deep. This connector has an operating temperature of -55 to 125 °C. FW-09-04-G-D-354-138 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

