SamtecFW-50-05-L-D-382-150Steckverbinderleisten und Leiterplattenbuchsen

Conn Board Stacker HDR 100 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube

Samtec brings you their board stacker FW-50-05-L-D-382-150 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FW-50-05-L-D-382-150 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 63.5 mm long, 13.51 mm tall and 5.8 mm deep.

Import TariffMay apply to this part

41 Stück: morgen versandbereit

    Total110,51 €Price for 9

    • (9)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1445+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 41 Stück
      • Price: 12,2791 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.