SamtecFWJ-03-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 11.88 | |
| 6.35 | |
| 14.61 | |
| 4.45 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded FWJ-03-01-T-S header connector. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. FWJ-03-01-T-S is housed in black polyester. This product is 11.88 mm long, 14.61 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

