SamtecFWJ-03-03-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 11.88 | |
| 6.35 | |
| 20.3 | |
| Through Hole |
Look no further than the unshrouded FWJ-03-03-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 13.1 A/contact. It uses the solder termination method. This product is 11.88 mm long, 20.3 mm tall and 6.35 mm deep. FWJ-03-03-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

