SamtecFWJ-05-02-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 19.8 | |
| 6.35 | |
| 15.88 | |
| 4.45 | |
| Through Hole |
Think of Samtec's unshrouded FWJ-05-02-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 13.1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19.8 mm long, 15.88 mm tall and 6.35 mm deep. It uses the solder termination method. FWJ-05-02-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

