SamtecFWJ-10-04-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 39.6 | |
| 6.35 | |
| 23.73 | |
| 3.96 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded FWJ-10-04-T-S header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 3.96 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 13.1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 39.6 mm long, 23.73 mm tall and 6.35 mm deep. FWJ-10-04-T-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

