SamtecFWS-05-01-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded FWS-05-01-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 11.4 A/contact. This connector has an operating temperature of -55 to 105 °C. FWS-05-01-T-S is housed in polyester. This product is 25.4 mm long, 14.48 mm tall and 6.35 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 1,5857 €
    1. 1+1,5857 €
    2. 50+1,2304 €
    3. 100+0,9878 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.