Bulgin Components PLCFX0419Sicherungszubehör
Fuse Holder 16A 250VAC/250VDC Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Holder | |
| Cartridge | |
| 6.3 X 32 | |
| 1 | |
| 16 | |
| 250VAC|250VDC | |
| -20 | |
| 85 | |
| Solder Lug | |
| Bulk | |
| Polyester | |
| Panel Mount |
Implement additional safety features for your fuse with this fuse holder FX0419 from Bulgin Components. The voltage rating is 250V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

